P7-DFA1226

Heilind Number:OTTP7-DFA1226
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA1226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA1226
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA1226

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch ( P7-DFA1226), a reliable and durable component perfect for various applications. This compact switch features a sleek blue button (Flush Gloss) and a robust black aluminum housing, ensuring both functionality and style. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ideal for demanding environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance operation, with a current rating of 5A and voltage ratings of 115VAC and 28VDC. Suitable for panel mounting and solder termination, it provides versatility in installation. The P7-D switch boasts a long actuator life of 50,000 cycles, making it a dependable choice for your electronic projects. Experience reliable performance even in extreme temperatures, with a wide operating range from -55°C to 85°C. Upgrade your systems with this high-quality, sealed pushbutton switch.