P7-DFA2121

Heilind Number:OTTP7-DFA2121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA2121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA2121
Series:P7-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFA2121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFA2121. Designed for reliability in demanding environments, this high-performance switch features a red button with a flush gloss finish for tactile feedback. With an IP6K4S rating and sealed housing, it ensures protection against dust and water ingress. The SPST-NC contact configuration and gold-plated brass contacts guarantee efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers durability with a 50,000 cycle rating. Ideal for panel mounting, this switch has a voltage rating of 115VAC and 28VDC, making it suitable for a wide range of applications. Upgrade your control systems with the P7-DFA2121, the ultimate choice for precision and performance.