P7-DFA2124

Heilind Number:OTTP7-DFA2124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA2124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA2124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA2124

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, featuring a sleek design with a Yellow flush gloss button for easy activation. With an IP6K4S rating, this switch ensures reliable performance even in harsh environments. The black aluminum housing and thermoplastic actuator guarantee durability, while the gold-plated brass contacts offer optimal conductivity. Ideal for panel mounting, this switch has a 5A current rating and operates at both 115VAC and 28VDC. The SPST-NC contact configuration provides precise On-(Off) functionality, with a contact material of brass ensuring longevity. With a 50,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is perfect for applications where reliability is paramount. Upgrade your control system with the P7-DFA2124, the ultimate choice in high-performance switches.