P7-DFA2125

Heilind Number:OTTP7-DFA2125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA2125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA2125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA2125

Detailed Description

The P7-DFA2125 Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. The green flush gloss button, made of thermoplastic, provides a comfortable actuation experience. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NC contact configuration ensures precise control, while the gold-plated brass contacts guarantee long-term reliability. Operating at temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch is built to last. Whether it's used in aerospace, defense, or industrial equipment, the P7-DFA2125 is the perfect choice for critical control applications.