P7-DFA3121

Heilind Number:OTTP7-DFA3121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA3121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA3121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA3121

Detailed Description

Introducing the P7-DFA3121 Subminiature Momentary Action Dome Pushbutton Switch, a durable and reliable component designed for high-performance applications. With a sleek black case and a vibrant red cap, this switch not only stands out visually but also boasts IP6K4S sealing for protection against dust and moisture. The button features a flush gloss design, perfect for seamless integration into panels, and with a 5A current rating, it ensures efficient power handling. The gold contact plating and brass contact material guarantee optimal conductivity, while the aluminum housing and thermoplastic actuator offer durability. Operating between -55°C to 85°C, this switch is suitable for a wide range of environments. Ideal for industrial, automotive, and aerospace use, the P7-D series combines quality construction with reliable performance, making it a must-have in the world of push-button switches.