P7-DFA4122

Heilind Number:OTTP7-DFA4122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFA4122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFA4122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFA4122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFA4122. This high-performance switch features a durable black aluminum housing with a sleek black flush gloss button actuator, perfectly suited for panel mounting applications. With an IP6K4S sealing rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees a long lifespan of up to 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Ideal for a wide range of industrial and commercial uses, it offers precision control and durability in a compact and efficient design. Upgrade your control systems with the P7-DFA4122, the pinnacle of pushbutton switch technology.