| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-DFA6122 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Gloss) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-DFA6122 |
P7-DFA6122
Specifications
Detailed Description
Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DFA6122, designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP6K4S rating for dust and moisture resistance. The button actuator, made of durable thermoplastic, offers a flush gloss finish for a seamless look. With a gold-plated brass contact, it ensures efficient electrical conductivity with a current rating of 5A. Ideal for panel mounting, this SPDT switch guarantees versatility in applications. Operating at temperatures ranging from -55°C to 85°C, it's suitable for various settings. Trust in this high-quality sealed pushbutton switch for 50,000 cycles of dependable usage, whether in industrial machinery or consumer electronics.

