P7-DFB1111

Heilind Number:OTTP7-DFB1111
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1111
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1111

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFB1111. Designed for reliability in demanding environments, this switch features a durable construction with a silver aluminum case and a red flush gloss button actuator. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and gold-plated brass contacts ensure optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of uses. Whether for panel mounting or solder termination, its versatile design allows for easy installation. With a high durability rating of 50,000 cycles, you can rely on this switch for long-term performance. Trust in the P7-D Series for quality and precision in your switching needs.