P7-DFB1121

Heilind Number:OTTP7-DFB1121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1121

Detailed Description

The P7-DFB1121 from our P7-D series is a high-performance subminiature momentary action dome pushbutton switch designed for reliable operation in demanding environments. Featuring a durable red button with a flush gloss finish, this switch offers a sophisticated look while ensuring tactile feedback. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, it is suitable for a variety of applications. The switch has a SPST-NO contact configuration, a 5A current rating, and can handle up to 115VAC or 28VDC. Constructed with a thermoplastic actuator and aluminum housing, it guarantees longevity and performance, with a rated durability of 50,000 cycles. Ideal for panel mounting with solder termination, it's perfect for use in industrial control panels, automotive systems, and more. Trust the P7-DFB1121 for precision switching in critical operations.