P7-DFB1122

Heilind Number:OTTP7-DFB1122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1122
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB1122

Detailed Description

Introducing the P7-D Series Sealed Subminiature Momentary Action Dome Pushbutton Switch ( P7-DFB1122). Designed for reliability and durability, this switch is RoHS compliant and features a black aluminum housing with a panel mount design. The flush gloss black button, made of thermoplastic, provides a sleek and responsive actuation experience. With a gold-plated brass contact material and a current rating of 5A, it ensures efficient electrical connectivity. Operating between -55°C to 85°C, it offers wide temperature tolerance. The SPST-NO contact configuration, along with a voltage rating of 115VAC and 28VDC, caters to various applications. Ideal for non-illuminated setups, this switch guarantees high performance with a 50,000 cycle durability rating. Perfect for industrial, automotive, or aerospace use, it combines quality craftsmanship with precise functionality. Upgrade your control systems with the P7-D Series Pushbutton Switch.