P7-DFB1124

Heilind Number:OTTP7-DFB1124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1124

Detailed Description

Introducing the P7-DFB1124, a high-performance push button switch designed for durability and reliability in demanding environments. Part of the P7-D series, this switch features a sleek black case with a vibrant yellow flush gloss button, making it both visually striking and easy to locate. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, ensuring long-lasting functionality. The SPST-NO contact configuration and momentary action design make it ideal for applications requiring precise control. Rated for 5A at 115VAC and 28VDC, it delivers robust performance. Its gold-plated brass contacts and aluminum housing guarantee excellent conductivity and mechanical strength. With a wide operating temperature range of -55°C to 85°C, this sealed push button switch is suitable for use in diverse industrial and commercial settings, where reliability is paramount. Trust the P7-DFB1124 for seamless operation and peace of mind in your electronic systems.