P7-DFB1125

Heilind Number:OTTP7-DFB1125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1125
Series:P7-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB1125

Detailed Description

Introducing the Subminiature Momentary Action Dome Pushbutton Switch, part of our P7-D series. With a sleek design featuring a Green flush gloss button and Black aluminum housing, this switch is not only visually appealing but also highly durable with a rating of 50,000 cycles. Its sealed construction, IP6K8S rating, and gold-plated brass contacts ensure reliable performance in various environments. Ideal for panel mounting, it offers a 5A current rating and operates at temperatures ranging from -55 °C to 85 °C. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of applications, with a voltage rating of 115VAC and 28VDC. Crafted with precision from high-quality materials like thermoplastic and brass, this switch guarantees long-lasting functionality, making it a must-have component in any electronic system.