P7-DFB1126

Heilind Number:OTTP7-DFB1126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1126

Detailed Description

SKU P7-DFB1126, part of the P7-D series, features a sleek design with a Blue flush gloss button actuator and a durable Black aluminum housing. With an IP6K8S sealing rating, this subminiature momentary pushbutton switch ensures reliable performance even in harsh environments. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch is built to last. Suitable for panel mounting and termination via solder, it has a current rating of 5A, making it ideal for various applications. Whether in industrial settings or electronic devices, the P7-DFB1126 offers dependable control with its Off-(On) switch function and compatibility with AC and DC voltages. Trust in this high-quality, non-illuminated pushbutton switch for seamless operation.