P7-DFB1127

Heilind Number:OTTP7-DFB1127
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1127
Series:P7-D
Cap Color:Violet
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB1127

Detailed Description

The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DFB1127, offers reliable performance in demanding environments. Featuring a sleek design with a Violet cap and Black housing, this switch is perfect for panel mounting applications. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The Button (Flush Gloss) actuator, made of durable Thermoplastic, provides a comfortable and responsive feel. Rated for 5A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it guarantees efficient power control. Gold-plated Brass contacts and a 50,000-cycle durability rating ensure long-lasting operation. From industrial machinery to consumer electronics, this switch is ideal for various applications where reliability is paramount.