P7-DFB1128

Heilind Number:OTTP7-DFB1128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1128

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch, P7-DFB1128, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black case with a gray flush gloss button, this switch offers a stylish yet functional design. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. The switch is of the Off-(On) type, with a durable brass contact material plated in gold, guaranteeing longevity and excellent conductivity. Its SPST-NO contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, allows for versatile applications. The aluminum housing and thermoplastic actuator construction provide durability and resilience, while the solder termination type facilitates easy installation. Tested for 50,000 cycles, this switch offers dependable performance in a wide range of temperatures from -55°C to 85°C. Suitable for panel mounting, it is perfect for use in control panels, machinery, and electronic devices. Experience seamless switching with the P7-D series, a reliable solution for your push button switch needs.