P7-DFB1129

Heilind Number:OTTP7-DFB1129
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1129
Series:P7-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB1129

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DFB1129. This durable and reliable switch features a sleek design with a white flush gloss button actuator and black aluminum housing, suitable for panel mounting. With a high IP6K8S rating, it ensures excellent protection against dust and water ingress. The SPST-NO contact configuration, along with a 5A current rating and gold contact plating, guarantees efficient and long-lasting performance. Operating smoothly at temperatures ranging from -55°C to 85°C, it's ideal for various industrial applications. Whether used in telecommunications, automotive, or aerospace industries, this sealed pushbutton switch offers dependable operation with a 50,000 cycle durability rating. Trust in its quality for your critical control needs.