P7-DFB1221

Heilind Number:OTTP7-DFB1221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1221

Detailed Description

Introducing the P7-D Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFB1221. Designed for precision and durability, this switch features a sleek flush gloss button in vibrant red, housed in a robust black aluminum case. With an IP6K8S sealing for protection against dust and water ingress, it's ideal for demanding environments. Boasting a 50,000 cycle durability rating, this switch ensures long-lasting performance. Its SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating guarantee reliable electrical connections. Suitable for panel mounting with solder termination, it offers easy installation. Operating at temperatures ranging from -55 °C to 85 °C, and with voltage ratings of 115 VAC and 28 VDC, it's versatile for various applications. Upgrade your control systems with this high-quality, sealed pushbutton switch.