P7-DFB1222

Heilind Number:OTTP7-DFB1222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB1222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB1222

Detailed Description

Introducing the P7-DFB1222, a high-performance subminiature momentary action dome pushbutton switch from the P7-D series. With a sleek black cap and case, this button features a durable aluminum housing and a thermoplastic actuator, ensuring longevity and reliability even in harsh environments with an IP6K8S rating. The gold-plated brass contacts offer optimal conductivity, while the SPST-NO contact configuration and 5A current rating make it suitable for a variety of applications. Panel mountable with solder termination, this switch is perfect for industrial and commercial use. Operating smoothly between -55°C to 85°C, it guarantees consistent performance. Upgrade your control systems with the P7DFB1222 for efficient and responsive switching.