P7-DFB4222

Heilind Number:OTTP7-DFB4222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB4222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB4222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB4222

Detailed Description

The P7-D Subminiature Momentary Action Dome Pushbutton Switch, with SKU P7-DFB4222, is a high-performance component designed for reliable panel-mounted operation. Featuring a sleek black cap and case, it offers a sophisticated appearance. This non-illuminated switch has a durable construction with a thermoplastic actuator and aluminum housing, suitable for various industrial applications. With a gold-plated brass contact material and a maximum current rating of 5A, it ensures efficient electrical connectivity. The SPST-NO 3 Terminal configuration and Off-(On) switch function provide precise control. Rated for IP6K8S, this sealed switch guarantees protection against dust and water ingress. Operating flawlessly in a wide temperature range from -55°C to 85°C, it offers versatility in harsh environments. The P7-D is ideal for use in aerospace, automotive, and other demanding industries.