P7-DFB5223

Heilind Number:OTTP7-DFB5223
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB5223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB5223
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB5223

Detailed Description

Introducing the P7-DFB5223, part of the P7-D series. This rugged pushbutton switch boasts an IP6K8S rating, ensuring exceptional protection against dust and water ingress. Featuring a sleek black case with a vibrant orange cap, it offers a striking design for any panel mount application. The button, made of durable thermoplastic, provides a comfortable and reliable tactile response. With a contact configuration of SPDT 5 Terminal and a current rating of 5A, this switch is perfect for high-power control applications. Gold-plated contacts guarantee excellent conductivity and longevity, while a 50,000-cycle durability rating ensures long-lasting performance. Whether in industrial machinery or automotive systems, the P7-DFB5223 is the ideal choice for demanding environments.