P7-DFB6121

Heilind Number:OTTP7-DFB6121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB6121

Detailed Description

The P7-DFB6121 is a high-performance push button switch designed for demanding environments. Featuring a sleek black case with a vibrant red button, this switch not only offers a striking aesthetic but also boasts superior durability with a rating of 50,000 cycles. Its sealed construction and IP6K8S rating ensure reliable operation even in harsh conditions. The SPDT contact configuration, gold-plated brass contacts, and aluminum housing guarantee excellent conductivity and longevity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Ideal for panel mounting, it offers easy installation with solder termination. Whether used in industrial machinery, automotive systems, or aerospace technology, the P7-D series push button switch delivers exceptional performance.