P7-DFB6122

Heilind Number:OTTP7-DFB6122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB6122

Detailed Description

Experience the pinnacle of reliability with our Subminiature Momentary Action Dome Pushbutton Switch. This sleek and durable switch, part of our P7-D series, boasts a black cap and case color for a professional look. With an IP6K8S rating, it offers unparalleled protection against dust and water ingress. The button actuator, made of flush gloss thermoplastic, ensures a comfortable touch. Featuring a high current rating of 5A and gold-plated brass contacts, this switch guarantees optimal performance. Its SPDT contact configuration and On-(On) switch function provide versatility for various applications. Ideal for panel mounting with solder termination, it's perfect for industrial use. With a temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch is built to last. Trust in its 115VAC/28VDC voltage ratings for seamless operation. Elevate your control systems with this premium pushbutton switch.