P7-DFB6125

Heilind Number:OTTP7-DFB6125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6125
Series:P7-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB6125

Detailed Description

Introducing the P7-DFB6125, a high-performance Subminiature Momentary Action Dome Pushbutton Switch. Part of the P7-D series, this switch features a durable construction with a green flush gloss button actuator and a black aluminum housing. With an IP6K8S sealing rating, it offers reliable performance in harsh environments. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient electrical connectivity. Designed for panel mounting with solder termination, it guarantees secure installation. Operating between -55°C to 85°C, this switch is suitable for a wide range of applications. With a 50,000 cycle durability rating, it promises long-lasting functionality. Perfect for industrial use, this non-illuminated switch is a dependable choice for your control panel needs.