P7-DFB6126

Heilind Number:OTTP7-DFB6126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DFB6126

Detailed Description

Introducing the P7-DFB6126, a durable and reliable subminiature momentary action dome pushbutton switch designed for demanding environments. This switch, part of the P7-D series, features a sleek blue button with a flush gloss finish, housed in a rugged black aluminum casing. With an impressive IP6K8S rating, it offers exceptional protection against dust and water ingress. The SPDT contact configuration, along with a gold-plated brass contact material, ensures efficient and high-performance conductivity. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Its panel mount installation, solder termination type, and thermoplastic actuator material make it easy to integrate. With a durability rating of 50,000 cycles, the P7-DFB6126 guarantees long-lasting performance, making it an ideal choice for industrial, aerospace, and automotive applications. Upgrade your systems with this premium sealed pushbutton switch.