P7-DFB6222

Heilind Number:OTTP7-DFB6222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6222
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB6222

Detailed Description

Introducing our P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DFB6222. Designed for reliability and durability, this switch features a sleek black cap and case with a flush gloss button actuator. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various applications. The gold-plated brass contacts offer excellent conductivity, while the aluminum housing and thermoplastic actuator ensure longevity. Operating at voltages up to 115VAC and 28VDC, with a current rating of 5A, it guarantees optimal performance. Whether for industrial, automotive, or aerospace use, this sealed switch with SPDT contact configuration is a dependable choice, rated for 50,000 cycles. From panel mount installations to solder terminations, it offers versatility in setup. With a wide operating temperature range from -55°C to 85°C, it's suitable for diverse environments. Upgrade your control systems with this high-quality pushbutton switch.