P7-DFB6224

Heilind Number:OTTP7-DFB6224
Manufacturer:OTTO Controls
Manufacturer Number:P7-DFB6224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DFB6224
Series:P7-D
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DFB6224

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DFB6224. Featuring a sleek design with a yellow flush gloss button and a durable black aluminum case, this sealed switch is ideal for panel mount applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The SPDT contact configuration, 5A current rating, and gold-plated brass contacts guarantee efficient electrical connectivity. Operating seamlessly at temperatures ranging from -55°C to 85°C, it offers versatility in various settings. With a 50,000 cycle durability rating, this switch is built to last. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, it meets diverse operational needs. Upgrade your control systems with the P7-DFB6224 for dependable, high-performance switching.