P7-DR11121

Heilind Number:OTTP7-DR11121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DR11121. Featuring a sleek design with a Red cap color and Black case, this switch offers reliable performance in various applications. With Symbol 2 IP rating, it ensures durability in challenging environments. The Button (Raised Gloss) actuator, made of Thermoplastic, provides a comfortable and precise operation. Gold contact plating and Brass contact material guarantee efficient conductivity. Ideal for panel mounting with solder termination, this switch has a SPST-NO contact configuration and a 5A current rating. Operating at up to 115 VAC and 28 VDC, it is suitable for a wide range of voltage applications. The P7-DR11121 switch is designed for longevity, with a durability rating of 50,000 cycles. From its -55°C minimum to 85°C maximum operating temperature range, it ensures reliable performance in various conditions. Upgrade your control systems with this high-quality, sealed pushbutton switch.