P7-DR11122

Heilind Number:OTTP7-DR11122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11122

Detailed Description

The P7-DR11122 is a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability. Featuring a sleek black aluminum housing with a panel mount design, this switch is perfect for industrial and commercial applications. The raised gloss button actuator, made of thermoplastic, offers a tactile response for smooth operation. With a contact plating of gold and a contact material of brass, it ensures low contact resistance and high conductivity. The SPST-NO contact configuration allows for seamless On-(Off) functionality. Rated for 50,000 cycles and capable of handling up to 5A of current, this switch guarantees long-lasting performance. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of environments. With an IP rating of Symbol 2 and sealed construction, it offers protection against dust and moisture ingress. The P7-DR11122 is the ideal choice for those seeking a reliable and durable pushbutton switch for their application needs.