P7-DR11124

Heilind Number:OTTP7-DR11124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11124

Detailed Description

The P7-DR11124 is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable thermoplastic button with a raised gloss finish, this switch is both tactile and easy to locate. Its yellow button cap contrasts with the sleek black aluminum housing, making it visually distinct. With a sealed construction and gold-plated contacts, it offers IP2-rated protection against dust and moisture, ensuring longevity. The SPST-NO contact configuration provides a single-pole, normally open circuit, suitable for a wide range of applications. Rated for 5A at 115VAC and 28VDC, it guarantees efficient power handling. With a temperature range from -55°C to 85°C, it's suitable for use in diverse operating environments. Whether for industrial machinery, automotive systems, or aerospace applications, the P7-D series switch delivers reliable performance with a durability rating of 50,000 cycles. Upgrade your control panels with the P7-DR11124 for seamless and responsive operation.