P7-DR11125

Heilind Number:OTTP7-DR11125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11125

Detailed Description

The P7-DR11125 from the P7-D series is a high-performance subminiature momentary action dome pushbutton switch designed for precise and reliable operation. Featuring a vibrant green cap and a durable black aluminum case, this switch is both visually striking and built to last. With an IP Rating of 2, it offers protection against dust and water ingress, making it suitable for a variety of environments. The raised gloss button actuator, crafted from thermoplastic, ensures comfortable and responsive usage. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless circuit control. Operating at a maximum temperature of 85 °C and a minimum of -55 °C, this switch is versatile in its applications. Ideal for panel mounting, it offers easy installation with solder termination. With a high durability rating of 50,000 cycles, the P7-DR11125 ensures long-lasting performance. Perfect for use in industrial, automotive, and aerospace settings, this switch is a reliable choice for demanding applications.