P7-DR11126

Heilind Number:OTTP7-DR11126
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11126
Series:P7-D
Cap Color:Blue
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR11126

Detailed Description

Introducing the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DR11126. This high-quality switch features a durable design with a sealed housing and a panel mount style, perfect for demanding environments. With a sleek black case and a blue button, it not only offers functionality but also adds a touch of style to any application. The button, made of raised gloss thermoplastic, provides a satisfying tactile response. Gold-plated brass contacts ensure reliable performance, rated for 50,000 cycles. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of industrial applications. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient power control. Whether used in aerospace, defense, or telecommunications, the P7-D series switch delivers unparalleled performance. Upgrade your systems with this essential component for seamless operation.