P7-DR11128

Heilind Number:OTTP7-DR11128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11128

Detailed Description

The P7-DR11128 is a high-performance Subminiature Momentary Action Dome Pushbutton Switch designed for reliable operation in demanding environments. Part of the P7-D series, this switch features a sleek black aluminum case with a gray button, giving it a modern and professional look. The button, made of durable thermoplastic, is raised and gloss-finished for easy actuation. With an IP Rating of 2 and a sealed design, it offers protection against dust and moisture, making it suitable for various applications. The switch has a contact plating of gold and a contact material of brass, ensuring efficient and long-lasting performance. Operating at 115VAC or 28VDC with a current rating of 5A, it is suitable for both AC and DC circuits. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a high durability rating of 50,000 cycles, it guarantees longevity even in high-frequency usage. Ideal for panel mounting with solder termination, this pushbutton switch is a versatile and dependable choice for industrial, automotive, and aerospace applications.