P7-DR11212

Heilind Number:OTTP7-DR11212
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11212
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11212

Detailed Description

Introducing the P7-DR11212 Push Button Switch from the P7-D series. Featuring a sleek black cap and case, this subminiature momentary action dome switch is designed for durability with a 50,000-cycle lifespan. The raised gloss button, made of thermoplastic, offers a tactile interface for easy operation. With a contact plating of gold and a brass contact material, it ensures reliable conductivity. This sealed switch, rated for Symbol 2 IP and suitable for panel mount installation, guarantees performance in various environments. Operating at temperatures ranging from -55°C to 85°C, it can handle both AC and DC voltages up to 115V and 28V respectively. Ideal for applications requiring off-(on) functionality, it is perfect for use in high reliability settings. The P7-DR11212 is a top choice in the Push Button Switches category, delivering quality and longevity in every press.