P7-DR11222

Heilind Number:OTTP7-DR11222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR11222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR11222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR11222

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-DR11222. Designed for reliability in demanding environments, this switch boasts a durable aluminum housing with a sleek black finish. The raised glossy button provides a tactile and responsive interface. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in usage. Panel mountable with solder termination, installation is a breeze. Rated for 50,000 cycles, it guarantees long-lasting performance. The SPST-NO configuration and 5A current rating make it suitable for various applications. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision and durability.