P7-DR16222

Heilind Number:OTTP7-DR16222
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR16222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR16222
Series:P7-D
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Gloss)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.2 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-DR16222

Detailed Description

Introducing the P7-D series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DR16222. This high-performance switch features a raised gloss black button actuator and a durable aluminum housing in sleek black, ensuring both functionality and style. With a contact plating of gold and a contact material of brass, it guarantees reliable conductivity. The SPST-NO contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, makes it suitable for various applications. The switch offers a seamless panel mount installation with solder termination. Operating smoothly between -55°C to 85°C, it is built for endurance, boasting a durability rating of 50,000 cycles. Perfect for industrial and commercial use, this sealed pushbutton switch delivers precise and responsive control, meeting the highest quality standards. Elevate your design with the P7-D series.