P7-DR21121

Heilind Number:OTTP7-DR21121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR21121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-DR21121, a high-performance component designed for reliability in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is sealed to IP6K4S standards, making it resistant to dust and water ingress. The red button with a raised gloss design offers tactile feedback, while the brass contacts with gold plating ensure efficient and long-lasting electrical connectivity. With a contact configuration of SPST-NO and a current rating of 5A, it is suitable for a wide range of applications. Panel mount installation and solder termination make integration easy. Operating temperatures ranging from -55°C to 85°C and a durability rating of 50,000 cycles guarantee performance in harsh conditions. Whether used in aerospace, automotive, or industrial settings, this switch delivers uncompromising quality and functionality.