P7-DR21122

Heilind Number:OTTP7-DR21122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR21122

Detailed Description

Introducing the P7-DR21122, a high-performance pushbutton switch designed for reliability in demanding environments. Part of the P7-D series, this switch features a sleek black cap and case, with a durable aluminum housing ensuring long-lasting durability. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button, made of raised gloss thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for off-(on) functionality. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Meeting stringent quality standards with a durability rating of 50,000 cycles, it ensures consistent performance. Perfect for panel mounting and featuring solder termination, the P7-DR21122 is the ideal choice for reliable, non-illuminated pushbutton switching.