P7-DR21124

Heilind Number:OTTP7-DR21124
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21124
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR21124

Detailed Description

The P7-DR21124 Pushbutton Switch, part of the P7-D series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with a black aluminum case and a yellow raised gloss button actuator, this switch is both rugged and visually distinctive. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of applications. The SPST-NO contact configuration and momentary action design ensure precise and responsive switching, while the gold-plated brass contacts guarantee low contact resistance and high reliability. Rated for 5A at 115VAC or 28VDC, this switch is suitable for power control tasks. Its solder termination type and panel mount installation make it easy to integrate into existing systems. With a wide operating temperature range of -55°C to 85°C and a durability rating of 50,000 cycles, the P7-DR21124 is a dependable solution for industrial and commercial settings.