P7-DR21125

Heilind Number:OTTP7-DR21125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR21125

Detailed Description

SKU P7-DR21125, from the P7-D series, features a sleek design with a Green cap and Black casing, boasting an IP6K4S rating for dust and water resistance. The non-illuminated Button (Raised Gloss) actuator, crafted from durable Thermoplastic, offers a satisfying tactile experience. With a current rating of 5A and gold-plated brass contacts, this sealed pushbutton switch guarantees reliable performance with a longevity of 50,000 cycles. Ideal for panel mounting, it operates at 115VAC and 28VDC, with an SPST-NO contact configuration. From industrial machinery to automotive applications, its wide operating temperature range of -55°C to 85°C ensures functionality in diverse environments. Upgrade to the P7DR21125 for dependable, high-quality switching solutions.