P7-DR21128

Heilind Number:OTTP7-DR21128
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR21128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR21128
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR21128

Detailed Description

Introducing the P7-DR21128, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. Designed for durability with a rating of 50,000 cycles, this switch guarantees long-lasting functionality. Featuring a sleek black case and a gray button with a raised gloss finish, it adds a touch of sophistication to any panel. The IP6K4S rating ensures reliable performance even in harsh environments. With a contact plating of gold and a contact material of brass, this switch offers superior conductivity. Ideal for panel mounting, it is perfect for applications requiring a reliable and responsive pushbutton switch. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. Trust in the P7-DR21128 for exceptional quality and performance.