P7-DR31111

Heilind Number:OTTP7-DR31111
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31111
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31111

Detailed Description

Introducing the P7-DR31111, a compact and durable pushbutton switch that guarantees reliable performance. This switch, part of the P7-D series, features a red button with a raised gloss finish for easy activation. With a sealed construction and RoHS compliance, it ensures environmental safety. The silver aluminum housing and gold-plated brass contacts offer longevity, rated for 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for various applications. The SPST-NO contact configuration, with a 5A current rating and 115VAC/28VDC voltage rating, provides versatility. Ideal for panel mounting with solder termination, this switch is perfect for use in industrial, automotive, and consumer electronics. Trust the P7-DR31111 for efficient and long-lasting switching solutions.