P7-DR31121

Heilind Number:OTTP7-DR31121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31121

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch ( P7-DR31121). Featuring a striking Red cap color and durable Black aluminum housing, this panel mount switch is designed for reliable performance in a range of applications. The raised gloss Button actuator, made of Thermoplastic, offers a tactile response. With a high IP rating of Symbol 3 and sealed construction, it ensures protection against environmental elements. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Operable in temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC/28 VDC, this switch is suitable for various industrial and commercial uses. Trusted for its 50,000 cycle durability, the P7-D Series switch is a dependable choice for demanding environments.