P7-DR31221

Heilind Number:OTTP7-DR31221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31221

Detailed Description

The P7-DR31221 is a high-performance subminiature momentary action dome pushbutton switch designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand harsh conditions. The red button with a raised gloss finish offers tactile feedback and easy visibility. With a gold-plated brass contact and a sealed design, it ensures excellent conductivity and protection against dust and moisture. Operating at voltages up to 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Certified for 50,000 cycles of durability, it guarantees long-lasting performance. Ideal for panel mount installations, the P7-DR31221 is a reliable solution for industrial and commercial settings.