P7-DR31226

Heilind Number:OTTP7-DR31226
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31226
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31226

Detailed Description

Introducing the P7-DR31226, a high-performance Subminiature Momentary Action Dome Pushbutton Switch designed for optimal functionality in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a tactile blue button, this switch not only offers a tactile and visual appeal but also ensures longevity with a durability rating of 50,000 cycles. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees reliable and low-resistance electrical connections. With a maximum operating temperature of 85°C and an IP rating of 3, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P7-DR31226 delivers precision control and performance. Upgrade your systems with this Sealed Panel Mount Pushbutton Switch and experience seamless operation every time.