P7-DR31228

Heilind Number:OTTP7-DR31228
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31228
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31228

Detailed Description

The P7-D series P7-DR31228 Push Button Switch is a high-quality, reliable component designed for demanding applications. Featuring a gray button cap and a sturdy black aluminum housing, this switch is both durable and aesthetically pleasing. With an IP Rating of 3, it offers protection against dust and water ingress, ensuring longevity even in harsh environments. The raised gloss button actuator provides tactile feedback, and the gold-plated brass contacts guarantee excellent conductivity. Operating at a maximum of 115VAC or 28VDC and 5A, this switch is suitable for a wide range of power requirements. It is sealed for added protection and has a lifespan of 50,000 cycles, making it perfect for industrial use. Whether you need a reliable switch for machinery, control panels, or other electronic devices, the P7-DR31228 is the ideal choice.