P7-DR31229

Heilind Number:OTTP7-DR31229
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR31229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR31229
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.2 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR31229

Detailed Description

The P7-DR31229 Subminiature Momentary Action Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable construction featuring an aluminum housing and thermoplastic actuator, this switch is built to withstand frequent use with a durability rating of 50,000 cycles. Its sleek design, with a raised gloss white button and black case, offers a professional aesthetic. The SPST-NO contact configuration ensures precise functionality, while the gold-plated brass contacts guarantee optimal conductivity. Rated for 115 VAC and 28 VDC, with a current rating of 5 A, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its sealed design and IP3 rating provide protection against dust and moisture ingress. Ideal for panel mounting, it offers easy installation with solder termination. From its reliable performance to its long-lasting durability, the P7-D series pushbutton switch is a top choice for quality-conscious professionals.