P7-DR32125

Heilind Number:OTTP7-DR32125
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR32125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR32125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.2 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR32125

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-DR32125. This high-quality switch features a durable design with a green raised gloss button actuator, perfect for panel mounting applications. With an IP Rating of Symbol 3 and sealed construction, it ensures reliable performance even in demanding environments. The switch offers a contact configuration of SPST-NC, with gold-plated brass contacts for excellent conductivity. Operating at voltages up to 115VAC and 28VDC, it is suitable for a wide range of electronic devices. The P7-D Series switch boasts a long lifespan of 50,000 cycles and can withstand temperatures ranging from -55°C to 85°C, making it ideal for various industrial and commercial applications. Trust in its quality and versatility for your switching needs.