P7-DR36121

Heilind Number:OTTP7-DR36121
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR36121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR36121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR36121

Detailed Description

Introducing the P7-DR36121, a high-performance subminiature momentary action dome pushbutton switch ideal for demanding applications. This rugged switch, part of the P7-D series, boasts a durable construction with a black aluminum case and a red raised gloss button actuator. With a sealed design and an IP Rating of 3, it ensures reliable operation even in harsh environments. The switch features a SPDT contact configuration with gold-plated brass contacts, guaranteeing excellent conductivity and longevity. Rated for 50,000 cycles of operation, it offers lasting durability. Suitable for panel mounting, it has a solder termination type and can handle 5A current at 115VAC/28VDC. Whether in industrial machinery, aerospace systems, or automotive controls, the P7-DR36121 delivers precision control and dependable performance.