P7-DR36122

Heilind Number:OTTP7-DR36122
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR36122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR36122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR36122

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, featuring a sleek black design with Symbol 3 IP rating for durability. This panel-mount switch boasts a raised gloss button actuator, ensuring tactile feedback. With a contact plating of gold and brass, it guarantees reliable performance over 50,000 cycles. The SPDT configuration and On-(On) switch function make it versatile for various applications. Operating at temperatures ranging from -55°C to 85°C, it offers optimal functionality in diverse environments. Ideal for industrial or commercial use, this sealed pushbutton switch with a 5A current rating and 115VAC/28VDC voltage ratings is a dependable choice for control panels and machinery. Upgrade your setup with this high-quality, precision-engineered switch, P7-DR36122.