P7-DR36221

Heilind Number:OTTP7-DR36221
Manufacturer:OTTO Controls
Manufacturer Number:P7-DR36221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-DR36221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Gloss)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.2 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-DR36221

Detailed Description

Introducing the P7-DR36221, a high-performance Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. Featuring a sleek black aluminum case with a vibrant red button, this switch is both durable and visually striking. With an IP Rating of Symbol 3, it ensures reliable operation even in challenging environments. The raised gloss button, made of thermoplastic, offers a comfortable actuation experience. Gold-plated brass contacts guarantee excellent conductivity, while the sealed housing design enhances longevity. Ideal for panel mounting, this switch has a current rating of 5A and operates at both 115VAC and 28VDC. With a contact configuration of SPDT and a switch function of On-(On), it provides versatile performance for various applications. From industrial machinery to consumer electronics, the P7-DR36221 is the perfect choice for demanding switching needs.